The IDT 72841L10PFG is a surface mount IC with a TQFP package, operating within a temperature range of 0°C to 70°C. It has a maximum operating frequency of 100MHz and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The IC is lead free and RoHS compliant, with a moisture sensitivity level of 3. It measures 14mm in length and 1.4mm in thickness, and is available in a rail or tube packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
IDT 72841L10PFG technical specifications.
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72841 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.