
Switch Fabric 128 x 128 5V 44-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
IDT 728981JG technical specifications.
| Package/Case | PLCC |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
