IDT 728981JG8 technical specifications.
| Package/Case | PLCC |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 728981JG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.