Switch Fabric 256 x 256 5V 44-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
IDT 728985JG8 technical specifications.
| Package/Case | PLCC |
| Number of Ports | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.