The 72T18125L5BBI is a 9Mb SRAM with an access time of 5ns and a maximum frequency of 200MHz. It is available in a BGA package with a height of 1.76mm and a length of 19mm. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It has a unidirectional data bus and supports both asynchronous and synchronous operation.
IDT 72T18125L5BBI technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 9Mb |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Height | 1.76mm |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72T18125 |
| Supply Current | 70mA |
| Sync/Async | Asynchronous, Synchronous |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.