The 72T3665L6-7BB is a 4Kx36 synchronous SRAM with an access time of 3.8ns and a maximum operating temperature of 70°C. It has a unidirectional bus and supports both asynchronous and synchronous operation. The device is packaged in a BGA package and has a lead-free tin and lead plating. It is not RoHS compliant and has a moisture sensitivity level of 3. The SRAM operates at a supply voltage of 2.5V and has a maximum supply current of 70mA.
IDT 72T3665L6-7BB technical specifications.
| Access Time | 3.8ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Density | 144Kb |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 4KX36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72T |
| Supply Current | 70mA |
| Sync/Async | Asynchronous, Synchronous |
| Thickness | 1.76mm |
| Weight | 0.029288oz |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.