FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 40 208-Pin BGA Tray
IDT 72T40108L6-7BBI technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 17mm |
| RoHS Compliant | No |
| Thickness | 1.76mm |
| Width | 17mm |
| RoHS | Not Compliant |
No datasheet is available for this part.