The IDT 72T40118L6-7BB is a 128Kx40 synchronous SRAM with a maximum access time of 3.8ns and a frequency of 150MHz. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The SRAM has a supply voltage of 2.5V and a supply current of 60mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 3.8ns |
| Package/Case | BGA |
| Density | 5Mb |
| Direction | Unidirectional |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 128KX40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 17mm |
| Word Size | 40b |
| RoHS | Not Compliant |