The IDT 72T54242L6-7BB is a 1.25Mb synchronous SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The device is packaged in a BGA package and is designed for surface mount applications. The SRAM operates at a frequency of 150MHz and has a word size of 10 bits. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 3.8ns |
| Package/Case | BGA |
| Density | 1.25Mb |
| Direction | Unidirectional |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Supply Current | 350mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 19mm |
| Word Size | 10b |
| RoHS | Not Compliant |