FIFO Mem Sync Quad/Octal Uni-Dir 64K x 20 x 2/64K x 10 x 4 324-Pin BGA Tray
IDT 72T54252L6-7BB technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 19mm |
| RoHS Compliant | No |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.