The 72T7285L6-7BB is a 1.125Mb synchronous SRAM with a 16KX72 organization. It operates at a maximum frequency of 150MHz and has a maximum supply voltage of 2.625V. The device is packaged in a BGA package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The 72T7285L6-7BB is not RoHS compliant and contains lead.
IDT 72T7285L6-7BB technical specifications.
| Access Time-Max | 3.8ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 150MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16KX72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72T7285 |
| Supply Current | 130mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Weight | 0.060453oz |
| Width | 19mm |
| Word Size | 72b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72T7285L6-7BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.