The IDT 72V04L15JG8 is a 36Kb unidirectional SRAM with a maximum access time of 15ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a PLCC package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The 72V04L15JG8 is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
IDT 72V04L15JG8 technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 36Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX9 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V04 |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Thickness | 2.79mm |
| Width | 11.4mm |
| Word Size | 9b |
| RoHS | Compliant |
No datasheet is available for this part.