The IDT 72V05L25J8 is a unidirectional IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 75mA and a maximum supply voltage of 3.6V. The IC is packaged in a LCC package and is mounted using surface mount technology. It is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX9 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 2.79mm |
| Width | 11.4mm |
| RoHS | Not Compliant |