The IDT 72V205L15PFGI8 is a unidirectional switch in a TQFP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is lead free and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X18 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V205 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |