IDT 72V2103L6BCG technical specifications.
| Access Time-Max | 4ns |
| Bus Directional | Unidirectional |
| Contact Plating | Copper, Tin, Silver |
| Density | 2.25Mb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V2103L6BCG to view detailed technical specifications.
No datasheet is available for this part.