The 72V2105L10PF9 is a 256Kx18 synchronous SRAM from IDT, featuring a maximum access time of 6.5ns. It operates within a temperature range of 0°C to 70°C and is supplied at 3.3V with a current of 60mA. The device is packaged in a TQFP and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT 72V2105L10PF9 technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX18 |
| Packaging | Blister |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.