FIFO Mem Sync Dual Depth/Width Uni-Dir 256K x 18/512K x 9 80-Pin TQFP
Checking distributor stock and pricing after the page loads.
IDT 72V2113L10PF9 technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Blister |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.