The 72V2113L7-5BCGI is a 4.5Mb unidirectional SDRAM in a LBGA package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The device is RoHS compliant and has a moisture sensitivity level of 3. It operates at a frequency of 133.3MHz and has a supply current of 35mA.
IDT 72V2113L7-5BCGI technical specifications.
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LBGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 4.5Mb |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.