IDT 72V2113L7-5BCGI8 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | LBGA |
| FWFT Support | Yes |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V2113L7-5BCGI8 to view detailed technical specifications.
No datasheet is available for this part.