
FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO
Checking distributor stock and pricing after the page loads.
IDT 72V2113L7-5BCI technical specifications.
| Access Time | 7ns |
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LBGA |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 4.5Mb |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| FWFT Support | Yes |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V2113 |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 11mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
