The 72V231L10PFG8 is a unidirectional IC from IDT, packaged in a TQFP package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is lead free and RoHS compliant, with a moisture sensitivity level of 3. It measures 7mm in length and 1.4mm in thickness, and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT 72V231L10PFG8 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V231 |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.