The IDT 72V261LA10PF8 is a unidirectional device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 55mA and a maximum supply voltage of 3.6V. The device is packaged in a LQFP package and is designed for surface mount applications. It has a maximum frequency of 100MHz and an access time of 6.5ns. The IDT 72V261LA10PF8 is not RoHS compliant and contains lead.
IDT 72V261LA10PF8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX9 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.