
The 72V275L15TFI8 is a 32Kx18 SRAM with an access time of 10ns and a maximum frequency of 66.7MHz. It features unidirectional bus directional capability and is packaged in a lead-free LQFP package with tin and lead contact plating. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. It has a maximum supply current of 60mA and a maximum supply voltage of 3.6V.
IDT 72V275L15TFI8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX18 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
