The 72V3632L10PFG is a 512-bit bidirectional FIFO from IDT, operating at a maximum frequency of 100MHz and a supply voltage of 3.3V. It is packaged in a TQFP and is lead free. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 72V3632L10PFG technical specifications.
| Access Time | 10ns |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 2b |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V3632 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.