The 72Kb Bidirectional Synchronous RAM operates at a maximum frequency of 100MHz with a supply voltage of 3.3V. It is packaged in a QFP package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
IDT 72V3642L10PQF technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | QFP |
| Density | 72Kb |
| Direction | Bidirectional |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.