The IDT 72V3650L7-5PF8 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 40mA and a maximum supply voltage of 3.45V. The IC is packaged in a 2KX36 LQFP package and is available in a tape and reel packaging with 1000 units per package. It supports programmable flags and retransmit capability, and has a maximum frequency of 133.3MHz.
Checking distributor stock and pricing after the page loads.
IDT 72V3650L7-5PF8 technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX36 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.