The IDT 72V3670L6PF is a surface mount IC with an operating supply voltage of 3.3V and a maximum supply current of 40mA. It features a maximum frequency of 166MHz and is packaged in a 20mm x 14mm LQFP package with a thickness of 1.4mm. The IC operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
IDT 72V3670L6PF technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX36 |
| Package Quantity | 8 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.