The 72V3670L6PFG is an 8Kx36 synchronous SRAM from IDT with a maximum access time of 4ns and a maximum frequency of 166MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a lead-free TQFP and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 72V3670L6PFG technical specifications.
| Access Time-Max | 4ns |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 288Kb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX36 |
| Package Quantity | 36 |
| Packaging | Tray |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V3670 |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.