The IDT 72V3670L6PFG8 is a surface mount device with a TQFP package, operating within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The device is lead free and RoHS compliant, with a moisture sensitivity level of 3. It is designed to operate at a maximum frequency of 166MHz.
Checking distributor stock and pricing after the page loads.
IDT 72V3670L6PFG8 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX36 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V3670 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.