The 72V3670L7-5BB is a surface mount BGA packaged SRAM with a density of 288Kb and an organization of 8KX36. It operates at a supply voltage of 3.3V with a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
IDT 72V3670L7-5BB technical specifications.
| Access Time-Max | 5ns |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Density | 288Kb |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX36 |
| Packaging | Bulk |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V3670 |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.