IDT 72V3670L7-5PFGI8 technical specifications.
| Access Time | 5ns |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 36b |
| Direction | Unidirectional |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 288Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX36 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V3670 |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V3670L7-5PFGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.