The IDT 72V3682L10PFG is a 1.125Mb bidirectional synchronous RAM with a maximum access time of 6.5ns and a frequency of 100MHz. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.45V. The device is packaged in a TQFP and is lead-free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 6.5ns |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Direction | Bidirectional |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |