
Digital Bus Switch ICs 3.3V 256X256 TIS SWITCH
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4MHz |
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 8 |
| Number of Switches | 1 |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V70190 |
| Supply Current | 10mA |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
