Switch Fabric 256 x 256 3.3V 64-Pin TQFP T/R
IDT 72V70190PFG8 technical specifications.
| Package/Case | TQFP |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.