Sign in to ask questions about the IDT 72V70200PF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 72V70200PF8 technical specifications.
| Package/Case | TQFP |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V70200PF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
