The IDT 72V70200PFG is a 16-port IC packaged in a TQFP with a lead-free finish. It operates at 3.3V and is available in packaging quantities of 90. The device measures 14mm in length and width, and 1.4mm in thickness. The 72V70200PFG is compliant with RoHS regulations.
IDT 72V70200PFG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 14mm |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V70200 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.