Switch Fabric 512 x 512 3.3V 100-Pin TQFP T/R
IDT 72V70200PFG8 technical specifications.
| Package/Case | TQFP |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.