FIFO Mem Sync Quad Depth/Width Bi-Dir 4K x 9 x 2 64-Pin STQFP T/R
Checking distributor stock and pricing after the page loads.
IDT 72V841L15TFGI8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| Data Bus Width | 9b |
| Density | 72Kb |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |