The IDT 72V851L10PFG8 is a surface mount IC with a TQFP package, rated for operation between 0°C and 70°C. It has a maximum operating frequency of 100MHz and a maximum supply voltage of 3.6V. The IC is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It is available in a tape and reel packaging configuration with 750 units per package.
Checking distributor stock and pricing after the page loads.
IDT 72V851L10PFG8 technical specifications.
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V851 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.