
Digital Bus Switch ICs 3.3V 256 X 256 TSIM
Checking distributor stock and pricing after the page loads.
IDT 72V8980PVG technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 2.048Mbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Operating Frequency | 4 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Current | 5mA |
| Supply Type | Single |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
