Digital Bus Switch ICs 3.3V 2K X 2K TIS SWITCH
Checking distributor stock and pricing after the page loads.
IDT 72V90823PQF technical specifications.
| Package/Case | PQFP |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |