The IDT 72V90823PQFG is a 16-port IC packaged in a lead-free PQFP with a thickness of 2.7mm and a width of 14mm. It operates at a supply voltage of 3.3V and is compliant with RoHS regulations. The IC is packaged in a tray with 33 units per package, each measuring 20mm in length.
Checking distributor stock and pricing after the page loads.
IDT 72V90823PQFG technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Length | 20mm |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 33 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V90823 |
| Thickness | 2.7mm |
| Width | 14mm |
| RoHS | Compliant |