
Bus XCVR Single 16-CH 3-ST 48-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 74ALVC162334PAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
