The IDT 74ALVC16245PAG8 is an 8-bit bidirectional transceiver with 16 channels and 2 elements. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 5.7ns. The device is RoHS compliant and features a TSSOP package with a thickness of 1mm and a width of 6.1mm. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V, with a quiescent current of 40uA.
Checking distributor stock and pricing after the page loads.
IDT 74ALVC16245PAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |