
The 74ALVC164245PAG8 is a 16-bit bidirectional transceiver from IDT, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.25V. The device features a propagation delay of 4.2ns and a quiescent current of 40uA. It is lead-free and RoHS compliant, with a moisture sensitivity level of 1. The transceiver has a high level output current of -24mA and a low level output current of 24mA.
Checking distributor stock and pricing after the page loads.
IDT 74ALVC164245PAG8 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Current | 100nA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 10.2ns |
| Width | 6.1mm |
| RoHS | Compliant |
