
Bus Transceivers 16-bit 3.3V-to-5V Transceiver
IDT 74ALVC164245PVG8 technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Current | 100nA |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 10.2ns |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
