The IDT 74ALVC16646PA is an 8-channel 3-state bus switch with 2 elements, designed to operate at 3.3V. It features a propagation delay of 6.8ns and is packaged in a TSSOP. The device is not RoHS compliant and contains lead. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT 74ALVC16646PA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Propagation Delay | 6.8ns |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.