
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
IDT 74ALVC32PG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 3.4ns |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
