
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP Tube
IDT 74ALVCF162835APA technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Contains Lead |
| Length | 14mm |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCF |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.