The 74ALVCF162835APF8 is a unidirectional logic gate with 3-STATE output. It measures 11.3mm in length and 4.4mm in width, with a thickness of 1mm. This device is packaged in tape and reel format. Note that it contains lead and is not RoHS compliant.
IDT 74ALVCF162835APF8 technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.